
TLD60982ESXUMA3 | |
|---|---|
DigiKey Part Number | 448-TLD60982ESXUMA3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLD60982ESXUMA3 |
Description | IC LED DVR CONTROLLER PGTSDSO245 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming PG-TSDSO-24-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 58V | |
Voltage - Output | 0V ~ 70V | |
Current - Output / Channel | - | |
Frequency | 100kHz ~ 500kHz | |
Dimming | Analog, PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-TSDSO-24-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,96106 € | 2.883,18 € |
| 6.000 | 0,94182 € | 5.650,92 € |
| 9.000 | 0,93219 € | 8.389,71 € |
| Unit Price without VAT: | 0,96106 € |
|---|---|
| Unit Price with VAT: | 1,14366 € |

