


TLD60982ESXUMA2 | |
|---|---|
DigiKey Part Number | 448-TLD60982ESXUMA2TR-ND - Tape & Reel (TR) 448-TLD60982ESXUMA2CT-ND - Cut Tape (CT) 448-TLD60982ESXUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLD60982ESXUMA2 |
Description | IC LED DRVR CTRLR PWM 1A 24TSDSO |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Controller Step-Up (Boost) PWM Dimming 1A PG-TSDSO-24 |
Datasheet | Datasheet |
EDA/CAD Models | TLD60982ESXUMA2 Models |
Category | Voltage - Output 70V |
Manufacturer Infineon Technologies | Current - Output / Channel 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 100kHz ~ 500kHz |
Part Status Active | Dimming PWM |
Type DC DC Controller | Operating Temperature -40°C ~ 150°C (TJ) |
Topology Step-Up (Boost) | Grade Automotive |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 24-TSSOP (0.154", 3.90mm Width) Exposed Pad |
Voltage - Supply (Min) 4.5V | Supplier Device Package PG-TSDSO-24 |
Voltage - Supply (Max) 58V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 2,10100 € | 21,01 € |
| 25 | 1,92560 € | 48,14 € |
| 100 | 1,73310 € | 173,31 € |
| 250 | 1,64132 € | 410,33 € |
| 500 | 1,58600 € | 793,00 € |
| 1.000 | 1,54047 € | 1.540,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,62860 € | 4.885,80 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |

