
TLD60982DPVB2GEVALTOBO1 | |
|---|---|
DigiKey Part Number | 448-TLD60982DPVB2GEVALTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | TLD60982DPVB2GEVALTOBO1 |
Description | EVAL BOARD FOR TLD60982ES |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | TLD6098-2ES - 2 Non-Isolated Outputs DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 43V ~ 52V | |
Current - Output | 7A, 7A | |
Voltage - Input | 8V ~ 27V | |
Regulator Topology | Boost | |
Frequency - Switching | 200kHz | |
Contents | Board(s) | |
Utilized IC / Part | TLD6098-2ES | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,46000 € | 301,46 € |
| Unit Price without VAT: | 301,46000 € |
|---|---|
| Unit Price with VAT: | 358,73740 € |

