
TLD60982BSEVALTOBO1 | |
|---|---|
DigiKey Part Number | 448-TLD60982BSEVALTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | TLD60982BSEVALTOBO1 |
Description | EVAL BOARD FOR TLD6098 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | TLD6098 - 2 Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 1A | |
Outputs and Type | 2 Non-Isolated Outputs | |
Voltage - Output | 3V ~ 59V | |
Features | - | |
Voltage - Input | 8V ~ 27V | |
Contents | Board(s) | |
Utilized IC / Part | TLD6098 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,57000 € | 128,57 € |
| Unit Price without VAT: | 128,57000 € |
|---|---|
| Unit Price with VAT: | 152,99830 € |

