New at DigiKey
LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming PG-TSDSO-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLD60981EPXUMA3

DigiKey Part Number
448-TLD60981EPXUMA3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLD60981EPXUMA3
Description
IC LED DVR CONTROLLER PGTSDSO14
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming PG-TSDSO-14
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Controller
Topology
Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
58V
Voltage - Output
0V ~ 70V
Current - Output / Channel
-
Frequency
100kHz ~ 500kHz
Dimming
Analog, PWM
Applications
General Purpose
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
PG-TSDSO-14
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,73453 €2.203,59 €
6.0000,71913 €4.314,78 €
9.0000,71141 €6.402,69 €
Manufacturers Standard Package
Unit Price without VAT:0,73453 €
Unit Price with VAT:0,87409 €