LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) PWM Dimming 3mA PG-TSDSO-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLD60981EPXUMA2

DigiKey Part Number
448-TLD60981EPXUMA2TR-ND - Tape & Reel (TR)
448-TLD60981EPXUMA2CT-ND - Cut Tape (CT)
448-TLD60981EPXUMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLD60981EPXUMA2
Description
IC LED DVR CONT 3MA PGTSDSO14
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) PWM Dimming 3mA PG-TSDSO-14
Datasheet
 Datasheet
EDA/CAD Models
TLD60981EPXUMA2 Models
Product Attributes
Filter Similar Products
Category
Current - Output / Channel
3mA
Manufacturer
Infineon Technologies
Frequency
100kHz ~ 500kHz
Series
Dimming
PWM
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Lighting
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Type
DC DC Controller
Grade
Automotive
Topology
Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost)
Qualification
AEC-Q100
Internal Switch(s)
No
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
Voltage - Supply (Min)
4.5V
Supplier Device Package
PG-TSDSO-14
Voltage - Supply (Max)
58V
Base Product Number
Voltage - Output
0V ~ 70V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 601
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,44000 €2,44 €
101,80800 €18,08 €
251,65040 €41,26 €
1001,47780 €147,78 €
2501,39540 €348,85 €
5001,34572 €672,86 €
1.0001,30485 €1.304,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,25435 €3.763,05 €
6.0001,22964 €7.377,84 €
Manufacturers Standard Package
Unit Price without VAT:2,44000 €
Unit Price with VAT:2,90360 €