
TLD609812BEVALTOBO1 | |
|---|---|
DigiKey Part Number | 448-TLD609812BEVALTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | TLD609812BEVALTOBO1 |
Description | EVAL BOARD FOR TLD6098-1EP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | TLD6098-1EP LITIX™ 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Outputs and Type 1 Non-Isolated Output |
Manufacturer Infineon Technologies | Features Dimmable |
Series | Voltage - Input 8V ~ 27V |
Packaging Bulk | Contents Board(s) |
Part Status Active | Utilized IC / Part TLD6098-1EP |
Current - Output / Channel 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,51000 € | 129,51 € |
| Unit Price without VAT: | 129,51000 € |
|---|---|
| Unit Price with VAT: | 154,11690 € |

