


TLD5190QUXUMA1 | |
|---|---|
DigiKey Part Number | TLD5190QUXUMA1TR-ND - Tape & Reel (TR) TLD5190QUXUMA1CT-ND - Cut Tape (CT) TLD5190QUXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLD5190QUXUMA1 |
Description | IC LED DRIVER CTRLR PWM TQFP48-9 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming PG-TQFP-48-9 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 55V | |
Current - Output / Channel | - | |
Frequency | 200kHz ~ 700kHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP Exposed Pad | |
Supplier Device Package | PG-TQFP-48-9 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 1,87300 € | 18,73 € |
| 25 | 1,71520 € | 42,88 € |
| 100 | 1,54130 € | 154,13 € |
| 250 | 1,45832 € | 364,58 € |
| 500 | 1,40826 € | 704,13 € |
| 1.000 | 1,36710 € | 1.367,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,32328 € | 3.308,20 € |
| 5.000 | 1,29709 € | 6.485,45 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |


