
TLD5098EPVSEPICTOBO1 | |
|---|---|
DigiKey Part Number | 448-TLD5098EPVSEPICTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | TLD5098EPVSEPICTOBO1 |
Description | EVAL BOARD FOR TLD5098EP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | TLD5098EP - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1A |
Manufacturer Infineon Technologies | Voltage - Input 8V ~ 27V |
Packaging Bulk | Regulator Topology Buck-Boost |
Part Status Active | Frequency - Switching 400kHz |
Main Purpose DC/DC, Step Up or Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part TLD5098EP |
Voltage - Output 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,96000 € | 65,96 € |
| Unit Price without VAT: | 65,96000 € |
|---|---|
| Unit Price with VAT: | 78,49240 € |

