
TLD5085EJFUMA1 | |
|---|---|
DigiKey Part Number | TLD5085EJFUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLD5085EJFUMA1 |
Description | IC LED DRVR RGLTR PWM 1.8A 8DSO |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1.8A PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLD5085EJFUMA1 Models |
Category | Voltage - Output 0.6V ~ 16V |
Manufacturer Infineon Technologies | Current - Output / Channel 1.8A |
Series | Frequency 370kHz |
Packaging Tape & Reel (TR) | Dimming PWM |
Part Status Obsolete | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 150°C (TJ) |
Topology Step-Down (Buck) | Grade Automotive |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Supply (Min) 4.75V | Supplier Device Package PG-DSO-8 |
Voltage - Supply (Max) 45V | Base Product Number |

