
TLD40203STDEVALTOBO1 | |
|---|---|
DigiKey Part Number | 448-TLD40203STDEVALTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | TLD40203STDEVALTOBO1 |
Description | TLD40203STDEVALTOBO1 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | TLD4020-3ET LITIX™ 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 51.5mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | 7V ~ 29V | |
Contents | Board(s) | |
Utilized IC / Part | TLD4020-3ET |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,57000 € | 128,57 € |
| Unit Price without VAT: | 128,57000 € |
|---|---|
| Unit Price with VAT: | 152,99830 € |


