
TLD40203DBTOBO1 | |
|---|---|
DigiKey Part Number | 448-TLD40203DBTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | TLD40203DBTOBO1 |
Description | TLD40203DBTOBO1 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | TLD4020-3 LED Driver Power Management Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | - | |
Type | Power Management | |
Function | LED Driver | |
Utilized IC / Part | TLD4020-3 | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,96000 € | 6,96 € |
| Unit Price without VAT: | 6,96000 € |
|---|---|
| Unit Price with VAT: | 8,28240 € |

