
TLD23X23STDEVALTOBO1 | |
|---|---|
DigiKey Part Number | 448-TLD23X23STDEVALTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | TLD23X23STDEVALTOBO1 |
Description | TLD23X2-3STD_EVAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | TLD23X2 LITIX™ 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 150mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 6.5V ~ 18.5V | |
Features | - | |
Voltage - Input | 8V ~ 22V | |
Contents | Board(s) | |
Utilized IC / Part | TLD23X2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,63000 € | 335,63 € |
| Unit Price without VAT: | 335,63000 € |
|---|---|
| Unit Price with VAT: | 399,39970 € |

