
TLD23923ETXUMA1 | |
|---|---|
DigiKey Part Number | 448-TLD23923ETXUMA1TR-ND - Tape & Reel (TR) 448-TLD23923ETXUMA1CT-ND - Cut Tape (CT) 448-TLD23923ETXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLD23923ETXUMA1 |
Description | IC LED DVR LIN 150MA PGTFDSO161 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output Linear PWM Dimming 150mA PG-TFDSO-16-1 |
Datasheet | Datasheet |
EDA/CAD Models | TLD23923ETXUMA1 Models |
Category | Voltage - Output 40V |
Manufacturer Infineon Technologies | Current - Output / Channel 150mA |
Series | Dimming PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Linear | Qualification AEC-Q100 |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 3 | Package / Case 16-TFSOP, 16-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Supply (Min) 4.5V | Supplier Device Package PG-TFDSO-16-1 |
Voltage - Supply (Max) 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,61600 € | 6,16 € |
| 25 | 0,55600 € | 13,90 € |
| 100 | 0,48990 € | 48,99 € |
| 250 | 0,45820 € | 114,55 € |
| 500 | 0,43912 € | 219,56 € |
| 1.000 | 0,42664 € | 426,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40402 € | 1.212,06 € |
| 6.000 | 0,39453 € | 2.367,18 € |
| 9.000 | 0,38977 € | 3.507,93 € |
| 15.000 | 0,38450 € | 5.767,50 € |
| 21.000 | 0,38142 € | 8.009,82 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

