MFR Recommended

TLD1315ELXUMA1 | |
|---|---|
DigiKey Part Number | TLD1315ELXUMA1TR-ND - Tape & Reel (TR) TLD1315ELXUMA1CT-ND - Cut Tape (CT) TLD1315ELXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLD1315ELXUMA1 |
Description | IC LED DRVR LIN PWM 120MA 14SSOP |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output Linear PWM Dimming 120mA PG-SSOP-14-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLD1315ELXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 5.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 40V | |
Current - Output / Channel | 120mA | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 14-LSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-SSOP-14-5 | |
Base Product Number |


