
TLD1125ELXUMA1 | |
|---|---|
DigiKey Part Number | TLD1125ELXUMA1TR-ND - Tape & Reel (TR) TLD1125ELXUMA1CT-ND - Cut Tape (CT) TLD1125ELXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLD1125ELXUMA1 |
Description | IC LED DRVR LIN PWM 360MA 14SSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 360mA PG-SSOP-14-EP |
Datasheet | Datasheet |
EDA/CAD Models | TLD1125ELXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 40V | |
Current - Output / Channel | 360mA | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 14-LSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-SSOP-14-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,63500 € | 6,35 € |
| 25 | 0,57320 € | 14,33 € |
| 100 | 0,50480 € | 50,48 € |
| 250 | 0,47232 € | 118,08 € |
| 500 | 0,45272 € | 226,36 € |
| 1.000 | 0,44018 € | 440,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,41953 € | 1.048,83 € |
| 5.000 | 0,40925 € | 2.046,25 € |
| 7.500 | 0,40411 € | 3.030,83 € |
| 12.500 | 0,39841 € | 4.980,12 € |
| 17.500 | 0,39508 € | 6.913,90 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |


