


TDK5101XUMA1 | |
|---|---|
DigiKey Part Number | TDK5101XUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDK5101XUMA1 |
Description | RF TX IC ASK/FSK 315MHZ 16TSSOP |
Customer Reference | |
Detailed Description | RF Transmitter ASK, FSK 315MHz 5dBm 20kbps PCB, Surface Mount Antenna 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Power - Output 5dBm |
Manufacturer Infineon Technologies | Current - Transmitting 7mA |
Packaging Tape & Reel (TR) | Data Interface PCB, Surface Mount |
Part Status Obsolete | Antenna Connector PCB, Surface Mount |
DigiKey Programmable Not Verified | Voltage - Supply 2.1V ~ 4V |
Frequency 315MHz | Operating Temperature -25°C ~ 85°C |
Applications Alarm Systems, Communication Systems | Mounting Type Surface Mount |
Modulation or Protocol ASK, FSK | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Data Rate (Max) 20kbps | Supplier Device Package PG-TSSOP-16 |

