
TDK5101F-TDA5221_315_5 | |
|---|---|
DigiKey Part Number | TDK5101F-TDA5221_315_5-ND |
Manufacturer | |
Manufacturer Product Number | TDK5101F-TDA5221_315_5 |
Description | KIT SAMPLE FSK TX/RX 315MHZ |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | TDK5101, TDA5221 - Receiver, Transmitter 315MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Infineon Technologies | Utilized IC / Part TDK5101, TDA5221 |
Packaging Box | RF Frequency 315MHz |
Part Status Active | Function Receiver, Transmitter |
Type Transmitter, Receiver | Base Product Number |
Frequency 315MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,56000 € | 201,56 € |
| Unit Price without VAT: | 201,56000 € |
|---|---|
| Unit Price with VAT: | 239,85640 € |

