- RF Receiver ASK, FSK 810MHz ~ 870MHz, 400MHz ~ 440MHz -107dBm 100kbps PCB, Surface Mount 32-VQFN (5.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA7210V

DigiKey Part Number
TDA7210V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TDA7210V
Description
RF RX ASK/FSK 810-870MHZ 32VQFN
Customer Reference
Detailed Description
- RF Receiver ASK, FSK 810MHz ~ 870MHz, 400MHz ~ 440MHz -107dBm 100kbps PCB, Surface Mount 32-VQFN (5.5x4.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Receiving
5.9mA
Manufacturer
Infineon Technologies
Data Interface
PCB, Surface Mount
Packaging
Tape & Reel (TR)
Antenna Connector
PCB, Surface Mount
Part Status
Obsolete
Features
RSSI Equipped
Frequency
810MHz ~ 870MHz, 400MHz ~ 440MHz
Voltage - Supply
4.5V ~ 5.5V
Sensitivity
-107dBm
Operating Temperature
-40°C ~ 85°C
Data Rate (Max)
100kbps
Mounting Type
Surface Mount
Modulation or Protocol
ASK, FSK
Package / Case
32-VFQFN Exposed Pad
Applications
RKE, Telemetering, Security Technology
Supplier Device Package
32-VQFN (5.5x4.5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.