Similar

TDA7200XUMA1 | |
|---|---|
DigiKey Part Number | TDA7200XUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA7200XUMA1 |
Description | RF RX ASK/FSK 400-440MHZ 28TSSOP |
Customer Reference | |
Detailed Description | - RF Receiver ASK, FSK 400MHz ~ 440MHz -110dBm 100kbps PCB, Surface Mount PG-TSSOP-28 |
Datasheet | Datasheet |
EDA/CAD Models | TDA7200XUMA1 Models |
Category | Current - Receiving 5.7mA |
Manufacturer Infineon Technologies | Data Interface PCB, Surface Mount |
Packaging Tape & Reel (TR) | Antenna Connector PCB, Surface Mount |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
Frequency 400MHz ~ 440MHz | Operating Temperature -20°C ~ 70°C |
Sensitivity -110dBm | Mounting Type Surface Mount |
Data Rate (Max) 100kbps | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Modulation or Protocol ASK, FSK | Supplier Device Package PG-TSSOP-28 |
Applications Remote Sensors and Triggers | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TDA5240XUMA1 | Infineon Technologies | 5.473 | TDA5240XUMA1CT-ND | 4,25000 € | Similar |


