
TDA5340XUMA1 | |
|---|---|
DigiKey Part Number | TDA5340XUMA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA5340XUMA1 |
Description | IC RF TXRX ISM<1GHZ 28TSSOP |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 300MHz ~ 320MHz, 415MHz ~ 495MHz, 863MHz ~ 960MHz 28-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | ASK, FSK, GFSK | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | 14dBm | |
Sensitivity | -116dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 12mA | |
Current - Transmitting | 12mA | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | PG-TSSOP-28 |

