
TDA5255XUMA1 | |
|---|---|
DigiKey Part Number | TDA5255XUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA5255XUMA1 |
Description | IC RF TXRX ISM<1GHZ 38TSSOP |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 434MHz 38-TFSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Power - Output 13dBm |
Mfr | Sensitivity -109dBm |
Packaging Tape & Reel (TR) | Serial Interfaces I2C, SPI |
Part Status Obsolete | Voltage - Supply 2.1V ~ 5.5V |
DigiKey Programmable Not Verified | Current - Receiving 8.6mA ~ 9.5mA |
Type TxRx Only | Current - Transmitting 5.2mA ~ 17.4mA |
RF Family/Standard General ISM < 1GHz | Operating Temperature -40°C ~ 85°C |
Modulation ASK, FSK | Mounting Type Surface Mount |
Frequency | Package / Case 38-TFSOP (0.173", 4.40mm Width) |
Data Rate (Max) 100kbps | Supplier Device Package PG-TSSOP-38 |

