IC RF TxRx Only General ISM < 1GHz 915MHz 38-TFSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA5252XUMA1

DigiKey Part Number
TDA5252XUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TDA5252XUMA1
Description
IC RF TXRX ISM<1GHZ 38TSSOP
Customer Reference
Detailed Description
IC RF TxRx Only General ISM < 1GHz 915MHz 38-TFSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
TxRx Only
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
ASK, FSK
Frequency
Data Rate (Max)
64kBaud
Power - Output
13dBm
Sensitivity
-109dBm
Memory Size
-
Serial Interfaces
I2C, SPI
Voltage - Supply
2.1V ~ 5.5V
Current - Receiving
8.6mA ~ 9.1mA
Current - Transmitting
4.1mA ~ 12.5mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
38-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
PG-TSSOP-38
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.