
TDA5235XUMA1 | |
|---|---|
DigiKey Part Number | TDA5235XUMA1TR-ND - Tape & Reel (TR) TDA5235XUMA1CT-ND - Cut Tape (CT) TDA5235XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDA5235XUMA1 |
Description | RF RX ASK/FSK 300-320MHZ 28TSSOP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SmartLEWIS™ RF Receiver ASK, FSK 300MHz ~ 320MHz, 425MHz ~ 450MHz, 863MHz ~ 870MHz, 902MHz ~ 928MHz -117dBm 112 kcps PCB, Surface Mount PG-TSSOP-28 |
Datasheet | Datasheet |
EDA/CAD Models | TDA5235XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 300MHz ~ 320MHz, 425MHz ~ 450MHz, 863MHz ~ 870MHz, 902MHz ~ 928MHz | |
Sensitivity | -117dBm | |
Data Rate (Max) | 112 kcps | |
Modulation or Protocol | ASK, FSK | |
Applications | RKE, TPM, Security Systems | |
Current - Receiving | 15mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | PG-TSSOP-28 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,98000 € | 3,98 € |
| 10 | 3,43600 € | 34,36 € |
| 25 | 3,24880 € | 81,22 € |
| 100 | 2,99200 € | 299,20 € |
| 250 | 2,83800 € | 709,50 € |
| 500 | 2,72922 € | 1.364,61 € |
| 1.000 | 2,62672 € | 2.626,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,47634 € | 7.429,02 € |
| Unit Price without VAT: | 3,98000 € |
|---|---|
| Unit Price with VAT: | 4,73620 € |

