
TDA5225XUMA1 | |
|---|---|
DigiKey Part Number | TDA5225XUMA1TR-ND - Tape & Reel (TR) TDA5225XUMA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TDA5225XUMA1 |
Description | RF RX ASK/FSK 300-320MHZ 28TSSOP |
Customer Reference | |
Detailed Description | SmartLEWIS™ RF Receiver ASK, FSK 300MHz ~ 320MHz, 425MHz ~ 450MHz, 863MHz ~ 870MHz, 902MHz ~ 928MHz -119dBm PCB, Surface Mount PG-TSSOP-28 |
Datasheet | Datasheet |
EDA/CAD Models | TDA5225XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Frequency | 300MHz ~ 320MHz, 425MHz ~ 450MHz, 863MHz ~ 870MHz, 902MHz ~ 928MHz | |
Sensitivity | -119dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | ASK, FSK | |
Applications | RKE, TPM, Security Systems | |
Current - Receiving | 12mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | RSSI Equipped | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | PG-TSSOP-28 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 10 | 2,64100 € | 26,41 € |
| 25 | 2,49640 € | 62,41 € |
| 100 | 2,29710 € | 229,71 € |
| 250 | 2,17760 € | 544,40 € |
| 500 | 2,09322 € | 1.046,61 € |
| 1.000 | 2,01368 € | 2.013,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,96704 € | 5.901,12 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,64140 € |

