
TDA5204 | |
|---|---|
DigiKey Part Number | TDA5204-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA5204 |
Description | RF RX ASK 385MHZ-406MHZ 28TSSOP |
Customer Reference | |
Detailed Description | - RF Receiver ASK 385MHz ~ 406MHz -107dBm PCB, Surface Mount PG-TSSOP-28-1 |
Datasheet | Datasheet |
Category | Current - Receiving 4.6mA |
Manufacturer Infineon Technologies | Data Interface PCB, Surface Mount |
Packaging Tape & Reel (TR) | Antenna Connector PCB, Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Frequency 385MHz ~ 406MHz | Mounting Type Surface Mount |
Sensitivity -107dBm | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Modulation or Protocol ASK | Supplier Device Package PG-TSSOP-28-1 |
Applications Alarm Systems, Communication Systems |

