- RF Receiver ASK 310MHz ~ 350MHz -107dBm PCB, Surface Mount PG-TSSOP-28
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA5201T

DigiKey Part Number
TDA5201T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TDA5201T
Description
RF RX ASK 310MHZ-350MHZ 28TSSOP
Customer Reference
Detailed Description
- RF Receiver ASK 310MHz ~ 350MHz -107dBm PCB, Surface Mount PG-TSSOP-28
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Receiving
4.8mA
Manufacturer
Infineon Technologies
Data Interface
PCB, Surface Mount
Packaging
Tape & Reel (TR)
Antenna Connector
PCB, Surface Mount
Part Status
Discontinued at DigiKey
Voltage - Supply
4.5V ~ 5.5V
Frequency
310MHz ~ 350MHz
Operating Temperature
-40°C ~ 85°C
Sensitivity
-107dBm
Mounting Type
Surface Mount
Modulation or Protocol
ASK
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Applications
Alarm Systems, Communication Systems
Supplier Device Package
PG-TSSOP-28
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,48030 €4.440,90 €
6.0001,41891 €8.513,46 €
Manufacturers Standard Package
Unit Price without VAT:1,48030 €
Unit Price with VAT:1,76156 €