RF Transmitter ASK, FSK 345MHz 5dBm 20kbps PCB, Surface Mount Antenna 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA5103AHTMA1

DigiKey Part Number
TDA5103AHTMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TDA5103AHTMA1
Description
RF TX IC ASK/FSK 345MHZ 10TFSOP
Customer Reference
Detailed Description
RF Transmitter ASK, FSK 345MHz 5dBm 20kbps PCB, Surface Mount Antenna 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TDA5103AHTMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Frequency
345MHz
Applications
Alarm Systems, Communication Systems
Modulation or Protocol
ASK, FSK
Data Rate (Max)
20kbps
Power - Output
5dBm
Current - Transmitting
7mA
Data Interface
PCB, Surface Mount
Antenna Connector
PCB, Surface Mount
Memory Size
-
Features
-
Voltage - Supply
2.1V ~ 4V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
PG-TSSOP-10-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.