RF Transmitter ASK, FSK 915MHz 3.2dBm 20kbps PCB, Surface Mount Antenna 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Transmitter ASK, FSK 915MHz 3.2dBm 20kbps PCB, Surface Mount Antenna 16-TSSOP (0.173", 4.40mm Width)
16-TSSOP (0.173", 4.40mm Width)

TDA5102XUMA1

DigiKey Part Number
448-TDA5102XUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TDA5102XUMA1
Description
RF TX IC ASK/FSK 915MHZ 16TSSOP
Customer Reference
Detailed Description
RF Transmitter ASK, FSK 915MHz 3.2dBm 20kbps PCB, Surface Mount Antenna 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Output
3.2dBm
Manufacturer
Infineon Technologies
Current - Transmitting
7mA
Packaging
Tape & Reel (TR)
Data Interface
PCB, Surface Mount
Part Status
Obsolete
Antenna Connector
PCB, Surface Mount
DigiKey Programmable
Not Verified
Voltage - Supply
2.1V ~ 4V
Frequency
915MHz
Operating Temperature
-25°C ~ 85°C
Applications
Alarm Systems, Communication Systems
Mounting Type
Surface Mount
Modulation or Protocol
ASK, FSK
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Data Rate (Max)
20kbps
Supplier Device Package
PG-TSSOP-16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.