
TDA4916GGHUMA1 | |
|---|---|
DigiKey Part Number | TDA4916GGHUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA4916GGHUMA1 |
Description | IC SMPS W/ MOSFET OUTPUT PDSO-24 |
Customer Reference | |
Detailed Description | Power Supplies PMIC PG-DSO-24-1 |
Datasheet | Datasheet |
EDA/CAD Models | TDA4916GGHUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Power Supplies | |
Current - Supply | 8mA | |
Voltage - Supply | 0V ~ 15V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | PG-DSO-24-1 | |
Base Product Number |

