
TDA4863-2 | |
|---|---|
DigiKey Part Number | TDA4863-2-ND |
Manufacturer | |
Manufacturer Product Number | TDA4863-2 |
Description | IC PFC CTRLR DCM 8DIP |
Customer Reference | |
Detailed Description | PFC IC Discontinuous Conduction (DCM) PG-DIP-8 |
Datasheet | Datasheet |
EDA/CAD Models | TDA4863-2 Models |
Category | Voltage - Supply 12.5V ~ 20V |
Manufacturer Infineon Technologies | Operating Temperature -40°C ~ 150°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 8-DIP (0.300", 7.62mm) |
Mode Discontinuous Conduction (DCM) | Supplier Device Package PG-DIP-8 |
Current - Startup 20 µA | Base Product Number |

