
TDA4862XKLA1 | |
|---|---|
DigiKey Part Number | TDA4862XKLA1-ND |
Manufacturer | |
Manufacturer Product Number | TDA4862XKLA1 |
Description | IC PFC CTRLR DCM 8DIP |
Customer Reference | |
Detailed Description | PFC IC Discontinuous Conduction (DCM) PG-DIP-8 |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 150°C |
Manufacturer Infineon Technologies | Mounting Type Through Hole |
Packaging Tube | Package / Case 8-DIP (0.300", 7.62mm) |
Part Status Obsolete | Supplier Device Package PG-DIP-8 |
Mode Discontinuous Conduction (DCM) | Base Product Number |
Voltage - Supply 11V ~ 19V |

