
TDA4862G GEG | |
|---|---|
DigiKey Part Number | TDA4862GGEG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA4862G GEG |
Description | IC PFC CTRLR DCM 8DSO |
Customer Reference | |
Detailed Description | PFC IC Discontinuous Conduction (DCM) PG-DSO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Mode | Discontinuous Conduction (DCM) | |
Frequency - Switching | - | |
Voltage - Supply | 11V ~ 19V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,33228 € | 830,70 € |
| 5.000 | 0,32384 € | 1.619,20 € |
| 7.500 | 0,31962 € | 2.397,15 € |
| 12.500 | 0,31494 € | 3.936,75 € |
| 17.500 | 0,31220 € | 5.463,50 € |
| 25.000 | 0,30957 € | 7.739,25 € |
| Unit Price without VAT: | 0,33228 € |
|---|---|
| Unit Price with VAT: | 0,39541 € |

