
TDA38826XUMA1 | |
|---|---|
DigiKey Part Number | 448-TDA38826XUMA1TR-ND - Tape & Reel (TR) 448-TDA38826XUMA1CT-ND - Cut Tape (CT) 448-TDA38826XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDA38826XUMA1 |
Description | IC REG BUCK ADJ 20A TSNP-21-1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 20A 21-PowerUFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TDA38826XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 600kHz, 800kHz, 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PG-TSNP-21-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,17000 € | 2,17 € |
| 10 | 1,61500 € | 16,15 € |
| 25 | 1,47560 € | 36,89 € |
| 100 | 1,32250 € | 132,25 € |
| 250 | 1,24952 € | 312,38 € |
| 500 | 1,20556 € | 602,78 € |
| 1.000 | 1,16933 € | 1.169,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,12461 € | 3.373,83 € |
| 6.000 | 1,10272 € | 6.616,32 € |
| Unit Price without VAT: | 2,17000 € |
|---|---|
| Unit Price with VAT: | 2,58230 € |


