TDA386400200AUMA1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 4,28000 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 4,28000 €
Datasheet
TDA38725A0000AUMA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA386400200AUMA1

DigiKey Part Number
448-TDA386400200AUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TDA386400200AUMA1
Description
IC REG BUCK PROG 40A IQFN-36
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.25V 1 Output 40A 36-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.04V
Current - Output
Frequency - Switching
400kHz ~ 2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PG-IQFN-36-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0002,33523 €11.676,15 €
Manufacturers Standard Package
Unit Price without VAT:2,33523 €
Unit Price with VAT:2,77892 €