
TDA21801XUMA1 | |
|---|---|
DigiKey Part Number | TDA21801XUMA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA21801XUMA1 |
Description | IC MOTOR DRIVER 10.8V-13.2V 8DSO |
Customer Reference | |
Detailed Description | Motor Driver Analog PG-DSO-8 |
Datasheet | Datasheet |
Category | Applications Fan Controller |
Manufacturer Infineon Technologies | Voltage - Supply 10.8V ~ 13.2V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Motor Type - AC, DC Brushed DC | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Function Controller - Speed | Supplier Device Package PG-DSO-8 |
Output Configuration Pre-Driver - Low Side | Base Product Number |
Interface Analog |

