TDA21570AUMA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA21570AUMA1

DigiKey Part Number
448-TDA21570AUMA1TR-ND - Tape & Reel (TR)
448-TDA21570AUMA1CT-ND - Cut Tape (CT)
448-TDA21570AUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDA21570AUMA1
Description
IFX POWERSTAGE/DRIVER PG-IQFN-39
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Driver PG-IQFN-39
Datasheet
 Datasheet
EDA/CAD Models
TDA21570AUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Supply
4.25V ~ 16V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
39-PowerVFQFN
Supplier Device Package
PG-IQFN-39
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.971
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,04000 €4,04 €
103,07000 €30,70 €
252,82760 €70,69 €
1002,56110 €256,11 €
2502,43420 €608,55 €
5002,35768 €1.178,84 €
1.0002,29470 €2.294,70 €
2.5002,22822 €5.570,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0002,18817 €10.940,85 €
Manufacturers Standard Package
Unit Price without VAT:4,04000 €
Unit Price with VAT:4,80760 €