
TDA21302 | |
|---|---|
DigiKey Part Number | TDA21302-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA21302 |
Description | IC REG PWM CTRLR 4OUT 32DSO |
Customer Reference | |
Detailed Description | - PWM Controller, CPU core Voltage Regulator IC 4 Output PG-DSO-32 |
Datasheet | Datasheet |
EDA/CAD Models | TDA21302 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | PWM Controller, CPU core | |
Voltage - Input | 4.5V ~ 5.5V | |
Number of Outputs | 4 | |
Voltage - Output | 0.8375V ~ 1.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | PG-DSO-32 | |
Base Product Number |

