
TDA21301 | |
|---|---|
DigiKey Part Number | TDA21301-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA21301 |
Description | IC REG PWM CTRLR 4OUT TSSOP-28 |
Customer Reference | |
Detailed Description | - PWM Controller, CPU core Voltage Regulator IC 4 Output PG-TSSOP-28 |
Datasheet | Datasheet |
EDA/CAD Models | TDA21301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | PWM Controller, CPU core | |
Voltage - Input | 4.5V ~ 5.5V | |
Number of Outputs | 4 | |
Voltage - Output | 0.8375V ~ 1.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | PG-TSSOP-28 | |
Base Product Number |

