
TDA21241AUMA1 | |
|---|---|
DigiKey Part Number | TDA21241AUMA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA21241AUMA1 |
Description | IC HALF BRIDGE DRIVER 35A 30IQFN |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters Power MOSFET PG-IQFN-30-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | PWM | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 35A | |
Current - Peak Output | - | |
Voltage - Supply | 4.5V ~ 7V | |
Voltage - Load | 5V ~ 16V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | Bootstrap Circuit | |
Fault Protection | Over Temperature, Shoot-Through, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 30-PowerTFQFN | |
Supplier Device Package | PG-IQFN-30-2 | |
Base Product Number |

