
TDA21220AUMA1 | |
|---|---|
DigiKey Part Number | TDA21220AUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA21220AUMA1 |
Description | IC HALF BRIDGE DRVR 50A IQFN-40 |
Customer Reference | |
Detailed Description | Half Bridge Driver Buck Converters DrMOS PG-IQFN-40-1 |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Infineon Technologies | Voltage - Load 5V ~ 16V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Obsolete | Features Bootstrap Circuit |
Output Configuration Half Bridge | Fault Protection Shoot-Through, UVLO |
Applications Buck Converters | Mounting Type Surface Mount |
Interface PWM | Package / Case 40-VFQFN Exposed Pad |
Load Type Inductive | Supplier Device Package PG-IQFN-40-1 |
Technology DrMOS | Base Product Number |
Current - Output / Channel 50A |

