Half Bridge Driver Synchronous Buck Converters Power MOSFET PG-TO263-7-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA21201B7T

DigiKey Part Number
TDA21201B7T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TDA21201B7T
Description
IC HALF BRIDGE DRVR 30A TO263-7
Customer Reference
Detailed Description
Half Bridge Driver Synchronous Buck Converters Power MOSFET PG-TO263-7-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Half Bridge
Applications
Synchronous Buck Converters
Interface
PWM
Load Type
Inductive
Technology
Power MOSFET
Rds On (Typ)
4.8mOhm LS, 13.3mOhm HS
Current - Output / Channel
30A
Current - Peak Output
-
Voltage - Supply
9V ~ 15V
Voltage - Load
9V ~ 15V
Operating Temperature
-25°C ~ 125°C (TJ)
Features
Bootstrap Circuit
Fault Protection
Over Temperature, Shoot-Through, UVLO
Mounting Type
Surface Mount
Package / Case
TO-263-7, D2PAK (6 Leads + Tab)
Supplier Device Package
PG-TO263-7-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.