
TDA21201-B7 | |
|---|---|
DigiKey Part Number | TDA21201-B7INTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA21201-B7 |
Description | IC HALF BRIDGE DRVR 30A TO263-7 |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters Power MOSFET PG-TO263-7-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | PWM | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | 4.8mOhm LS, 13.3mOhm HS | |
Current - Output / Channel | 30A | |
Current - Peak Output | - | |
Voltage - Supply | 9V ~ 15V | |
Voltage - Load | 9V ~ 15V | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Features | Bootstrap Circuit | |
Fault Protection | Over Temperature, Shoot-Through, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-7, D2PAK (6 Leads + Tab) | |
Supplier Device Package | PG-TO263-7-2 | |
Base Product Number |

