Similar

TDA21102 | |
|---|---|
DigiKey Part Number | TDA21102-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA21102 |
Description | IC HALF BRIDGE DRIVER DSO14-3 |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver DC-DC Converters Power MOSFET PG-DSO-14-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | Half Bridge (2) | |
Applications | DC-DC Converters | |
Interface | PWM | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | 1.4Ohm LS, 1Ohm HS | |
Current - Output / Channel | - | |
Current - Peak Output | 4A | |
Voltage - Supply | 10.8V ~ 13.2V | |
Voltage - Load | 5V ~ 13.2V | |
Operating Temperature | -25°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit | |
Fault Protection | Shoot-Through, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-14-3 | |
Base Product Number |


