
TDA16888G | |
|---|---|
DigiKey Part Number | TDA16888G-ND |
Manufacturer | |
Manufacturer Product Number | TDA16888G |
Description | IC PFC CTR AVERAGE 200KHZ DSO-20 |
Customer Reference | |
Detailed Description | PFC IC Average Current 200kHz PG-DSO-20-1 |
Datasheet | Datasheet |
EDA/CAD Models | TDA16888G Models |
Category | Voltage - Supply 0V ~ 17.5V |
Manufacturer Infineon Technologies | Operating Temperature -25°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Mode Average Current | Supplier Device Package PG-DSO-20-1 |
Frequency - Switching 200kHz | Base Product Number |
Current - Startup 50 µA |

