


TDA16888 | |
|---|---|
DigiKey Part Number | TDA16888-ND |
Manufacturer | |
Manufacturer Product Number | TDA16888 |
Description | IC PFC CTR AV CURR 200KHZ 20DIP |
Customer Reference | |
Detailed Description | PFC IC Average Current 200kHz P-DIP-20-5 |
Datasheet | Datasheet |
EDA/CAD Models | TDA16888 Models |
Category | Voltage - Supply 0V ~ 17.5V |
Manufacturer Infineon Technologies | Operating Temperature -25°C ~ 85°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 20-DIP (0.300", 7.62mm) |
Mode Average Current | Supplier Device Package P-DIP-20-5 |
Frequency - Switching 200kHz | Base Product Number |
Current - Startup 50 µA |

