


TDA16847 | |
|---|---|
DigiKey Part Number | TDA16847-ND |
Manufacturer | |
Manufacturer Product Number | TDA16847 |
Description | IC POWER SUPPLY CONTROLLER 14DIP |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller PG-DIP-14-3 |
Datasheet | Datasheet |
EDA/CAD Models | TDA16847 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Controller | |
Voltage - Input | - | |
Voltage - Supply | 8V ~ 16V | |
Current - Supply | 5 mA | |
Operating Temperature | -25°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | PG-DIP-14-3 | |
Base Product Number |

