Converter Offline Flyback Topology 100kHz PG-DIP-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA16822XK

DigiKey Part Number
TDA16822XK-ND
Manufacturer
Manufacturer Product Number
TDA16822XK
Description
IC OFFLINE SWITCH FLYBACK 8DIP
Customer Reference
Detailed Description
Converter Offline Flyback Topology 100kHz PG-DIP-8
Datasheet
 Datasheet
EDA/CAD Models
TDA16822XK Models
Product Attributes
Filter Similar Products
Category
Duty Cycle
72%
Manufacturer
Infineon Technologies
Frequency - Switching
100kHz
Series
Power (Watts)
20 W
Packaging
Tube
Fault Protection
Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage
Part Status
Discontinued at DigiKey
Control Features
Soft Start
Output Isolation
Isolated
Operating Temperature
-25°C ~ 130°C (TJ)
Internal Switch(s)
Yes
Package / Case
8-DIP (0.300", 7.62mm)
Voltage - Breakdown
650V
Supplier Device Package
PG-DIP-8
Topology
Flyback
Mounting Type
Through Hole
Voltage - Start Up
14 V
Base Product Number
Voltage - Supply (Vcc/Vdd)
9V ~ 17V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2.0000,60605 €1.212,10 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,60605 €
Unit Price with VAT:0,72120 €