
TDA 6192V | |
|---|---|
DigiKey Part Number | TDA6192V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA 6192V |
Description | IC RF AMP GP 30MHZ-65MHZ 20VQFN |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 30MHz ~ 65MHz PG-VQFN-20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 30MHz ~ 65MHz | |
P1dB | - | |
Gain | - | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | - | |
Current - Supply | - | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-20 | |
Base Product Number |

