Bipolar Motor Driver Bipolar Parallel P-DIP-20-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar Motor Driver Bipolar Parallel P-DIP-20-6
20-DIP

TCA3727NKLA1

DigiKey Part Number
TCA3727NKLA1-ND
Manufacturer
Manufacturer Product Number
TCA3727NKLA1
Description
IC MTR DRV BIPOLR 4.5-6.5V 20DIP
Customer Reference
Detailed Description
Bipolar Motor Driver Bipolar Parallel P-DIP-20-6
Datasheet
 Datasheet
EDA/CAD Models
TCA3727NKLA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
Bipolar
Step Resolution
1, 1/2, 1/4
Applications
General Purpose
Current - Output
1A
Voltage - Supply
4.5V ~ 6.5V
Voltage - Load
5V ~ 50V
Operating Temperature
-40°C ~ 110°C (TA)
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
P-DIP-20-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.